RS PRO Logic Controller, 85 → 265 Vac Supply, Transistor Output, 12-Input, AC Input

Номер на артикул на RS: 266-5076Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Inputs

12

Output Type

Transistor

Supply Voltage

85 → 265 Vac

Input Type

AC

Number of Outputs

8

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

75mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

75 x 107 x 87 mm

Maximum Operating Temperature

+55°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 292,60

€ 292,60 Всеки (ex VAT)

RS PRO Logic Controller, 85 → 265 Vac Supply, Transistor Output, 12-Input, AC Input

€ 292,60

€ 292,60 Всеки (ex VAT)

RS PRO Logic Controller, 85 → 265 Vac Supply, Transistor Output, 12-Input, AC Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Inputs

12

Output Type

Transistor

Supply Voltage

85 → 265 Vac

Input Type

AC

Number of Outputs

8

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

75mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

75 x 107 x 87 mm

Maximum Operating Temperature

+55°C

Страна на произход

China