RS PRO Locking Pliers, 178 mm Overall

Номер на артикул на RS: 847-3740Марка: RS PROIMPA: 611643Distrelec Article No.: 30426147
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

RS Pro

Plier Type

Locking Pliers

Overall Length

178 mm

Material

Chrome Vanadium Steel

Jaw Opening

52mm

Страна на произход

China

Детайли за продукта

RS Pro Locking Pliers

From RS PRO, these high-quality locking pliers are made from high-grade heat-treated alloy steel for maximum toughness and durability.

The hardened teeth are designed to grip from any angle so you can work with confidence, and the locking action means you can maintain a grip on the workpiece without having to employ constant hand pressure.

These mole grips are incredibly robust and reliable and suitable for specialist applications beyond the capabilities of standard pliers and wrenches.

They even feature an integrated wire cutter suitable for cutting soft wire and stripping wire insulation.

Features and Benefits

• Locking pliers maintain constant gripping force
• The guarded release lever is an important safety feature that helps keep work safe and secure
• Supplied in a plastic tool roll pouch for ease of storage and transportation
• High-grade alloy steel construction heat-treated for maximum toughness and durability
• Hardened tooth, curved jaw design grips from any angle
• Integral wire cutter

Applications

Locking pliers, or mole grips, are just as versatile as normal pliers, but have greater applications in heavy-duty circumstances, such as dealing with seized fasteners or pipework. They prove invaluable to plumbers and engineers that need a grip, clamp, bend or cut items while they work.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Features and Benefits

• Serrated Jaw
• Quick release trigger
• Adjust the spacing of the jaws
• Nickel plated

Може да се интересувате от
RND RND 550-00403 Pliers, 225 mm Overall, Angled Tip
€ 4,28Всеки (ex VAT)
Irwin Pliers, 178 mm Overall
P.O.A.Всеки (ex VAT)
RS PRO Pliers, 178 mm Overall
P.O.A.Всеки (ex VAT)
Gedore 5-Piece Locking Pliers, 185 mm Overall
€ 40,64Всеки (ex VAT)

€ 10,59

€ 10,59 Всеки (ex VAT)

RS PRO Locking Pliers, 178 mm Overall

€ 10,59

€ 10,59 Всеки (ex VAT)

RS PRO Locking Pliers, 178 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RND RND 550-00403 Pliers, 225 mm Overall, Angled Tip
€ 4,28Всеки (ex VAT)
Irwin Pliers, 178 mm Overall
P.O.A.Всеки (ex VAT)
RS PRO Pliers, 178 mm Overall
P.O.A.Всеки (ex VAT)
Gedore 5-Piece Locking Pliers, 185 mm Overall
€ 40,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Plier Type

Locking Pliers

Overall Length

178 mm

Material

Chrome Vanadium Steel

Jaw Opening

52mm

Страна на произход

China

Детайли за продукта

RS Pro Locking Pliers

From RS PRO, these high-quality locking pliers are made from high-grade heat-treated alloy steel for maximum toughness and durability.

The hardened teeth are designed to grip from any angle so you can work with confidence, and the locking action means you can maintain a grip on the workpiece without having to employ constant hand pressure.

These mole grips are incredibly robust and reliable and suitable for specialist applications beyond the capabilities of standard pliers and wrenches.

They even feature an integrated wire cutter suitable for cutting soft wire and stripping wire insulation.

Features and Benefits

• Locking pliers maintain constant gripping force
• The guarded release lever is an important safety feature that helps keep work safe and secure
• Supplied in a plastic tool roll pouch for ease of storage and transportation
• High-grade alloy steel construction heat-treated for maximum toughness and durability
• Hardened tooth, curved jaw design grips from any angle
• Integral wire cutter

Applications

Locking pliers, or mole grips, are just as versatile as normal pliers, but have greater applications in heavy-duty circumstances, such as dealing with seized fasteners or pipework. They prove invaluable to plumbers and engineers that need a grip, clamp, bend or cut items while they work.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Features and Benefits

• Serrated Jaw
• Quick release trigger
• Adjust the spacing of the jaws
• Nickel plated

Може да се интересувате от
RND RND 550-00403 Pliers, 225 mm Overall, Angled Tip
€ 4,28Всеки (ex VAT)
Irwin Pliers, 178 mm Overall
P.O.A.Всеки (ex VAT)
RS PRO Pliers, 178 mm Overall
P.O.A.Всеки (ex VAT)
Gedore 5-Piece Locking Pliers, 185 mm Overall
€ 40,64Всеки (ex VAT)