RS PRO Load Cell, 50kg Range, Compression, Tension Measure

Технически документи
Спецификации
Brand
RS ProForce Measured
Compression, Tension
Force/ Load Measurement Range
50kg
IP Rating
IP66
Housing Material
Stainless Steel
Width
25.4mm
Depth
37mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80 ℃
Accuracy
C3 Accuracy Class
Dimensions
25.4 x 37 mm
Страна на произход
China
€ 632,86
€ 632,86 Всеки (ex VAT)
1
€ 632,86
€ 632,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProForce Measured
Compression, Tension
Force/ Load Measurement Range
50kg
IP Rating
IP66
Housing Material
Stainless Steel
Width
25.4mm
Depth
37mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80 ℃
Accuracy
C3 Accuracy Class
Dimensions
25.4 x 37 mm
Страна на произход
China