RS PRO Load Cell, 3kg Range, Compression Measure, 350Ω

Технически документи
Спецификации
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
3kg
Gauge Resistance
350Ω
Series
OPA1
IP Rating
IP67
Housing Material
Aluminium
Length
80mm
Width
12.6mm
Depth
12.6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Accuracy
0.10%
Dimensions
80 x 12.6 x 12.6mm
Страна на произход
Sri Lanka
€ 104,01
€ 104,01 Всеки (ex VAT)
1
€ 104,01
€ 104,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
3kg
Gauge Resistance
350Ω
Series
OPA1
IP Rating
IP67
Housing Material
Aluminium
Length
80mm
Width
12.6mm
Depth
12.6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Accuracy
0.10%
Dimensions
80 x 12.6 x 12.6mm
Страна на произход
Sri Lanka