RS PRO Load Cell, 300kg Range, Compression, Tension Measure

Технически документи
Спецификации
Brand
RS ProForce Measured
Compression, Tension
Force/ Load Measurement Range
300kg
IP Rating
IP66
Housing Material
Alloy Steel
Length
62.1mm
Width
80mm
Depth
18mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Accuracy
C3 Accuracy Class
Dimensions
62.1 x 18 x 80 mm
Страна на произход
China
€ 168,45
€ 168,45 Всеки (ex VAT)
1
€ 168,45
€ 168,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProForce Measured
Compression, Tension
Force/ Load Measurement Range
300kg
IP Rating
IP66
Housing Material
Alloy Steel
Length
62.1mm
Width
80mm
Depth
18mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Accuracy
C3 Accuracy Class
Dimensions
62.1 x 18 x 80 mm
Страна на произход
China