RS PRO Load Cell, 100kg Range, Compression Measure, 380Ω

Технически документи
Спецификации
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
100kg
Gauge Resistance
380Ω
IP Rating
IP68
Housing Material
Stainless Steel
Length
120mm
Width
41mm
Depth
41mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Dimensions
120 x 41 x 41mm
Страна на произход
Sri Lanka
€ 229,10
€ 229,10 Всеки (ex VAT)
1
€ 229,10
€ 229,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
100kg
Gauge Resistance
380Ω
IP Rating
IP68
Housing Material
Stainless Steel
Length
120mm
Width
41mm
Depth
41mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Dimensions
120 x 41 x 41mm
Страна на произход
Sri Lanka