RS PRO Load Cell, 100kg Range, Compression Measure, 413Ω

Технически документи
Спецификации
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
100kg
Gauge Resistance
413Ω
IP Rating
IP67
Housing Material
Aluminium
Length
188mm
Width
63.5mm
Depth
62.3mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Accuracy
C3
Dimensions
188 x 63.5 x 62.3mm
Страна на произход
Sri Lanka
€ 220,53
€ 220,53 Всеки (ex VAT)
1
€ 220,53
€ 220,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
100kg
Gauge Resistance
413Ω
IP Rating
IP67
Housing Material
Aluminium
Length
188mm
Width
63.5mm
Depth
62.3mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Accuracy
C3
Dimensions
188 x 63.5 x 62.3mm
Страна на произход
Sri Lanka