RS PRO Load Cell, 0.5kg Range, Compression Measure, 409Ω

Технически документи
Спецификации
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
0.5kg
Gauge Resistance
409Ω
IP Rating
IP66
Housing Material
Aluminium
Length
110mm
Width
33mm
Depth
10mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Dimensions
100 x 33 x 10mm
Accuracy
GP
Страна на произход
Sri Lanka
€ 95,35
€ 95,35 Всеки (ex VAT)
1
€ 95,35
€ 95,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
0.5kg
Gauge Resistance
409Ω
IP Rating
IP66
Housing Material
Aluminium
Length
110mm
Width
33mm
Depth
10mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Dimensions
100 x 33 x 10mm
Accuracy
GP
Страна на произход
Sri Lanka