Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A Battery

Номер на артикул на RS: 778-1093Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Size

2/3 A

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

2.1Ah

Terminal Type

PCB Pin

Dimensions

16.3 x 33.1mm

Детайли за продукта

RS PCB and Radial Mounting Lithium Thionyl Chloride Cells

All cells are hermetically sealed in stainless steel cans (low magnetic signature and superior resistance to atmospheric corrosion)
For series or parallel connections of more than one cell refer to the data sheet - do not solder directly to the cell - used tabbed versions instead.
Operating temperature -60゚C → +85゚C

Main applications:

Utility metering
Automatic meter reading
Alarms and security devices
Tollgate systems
Memory back-up
Tracking systems
Automotive electronics
Professional electronics

Warning

Fire, explosion and burn hazard
Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A Battery

P.O.A.

RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A Battery
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Size

2/3 A

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

2.1Ah

Terminal Type

PCB Pin

Dimensions

16.3 x 33.1mm

Детайли за продукта

RS PCB and Radial Mounting Lithium Thionyl Chloride Cells

All cells are hermetically sealed in stainless steel cans (low magnetic signature and superior resistance to atmospheric corrosion)
For series or parallel connections of more than one cell refer to the data sheet - do not solder directly to the cell - used tabbed versions instead.
Operating temperature -60゚C → +85゚C

Main applications:

Utility metering
Automatic meter reading
Alarms and security devices
Tollgate systems
Memory back-up
Tracking systems
Automotive electronics
Professional electronics

Warning

Fire, explosion and burn hazard
Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate

Може да се интересувате от