RS PRO Lighting Controller Detector, PIR/Daylight, Ceiling Mount, 220 → 240 V ac, 28mm Diameter

Номер на артикул на RS: 700-9275Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Controller Type

Detector

Sensor Type

PIR/Daylight

Voltage Rating

220 → 240 V ac

Mount Type

Ceiling

Range

2.8 m

Diameter

28mm

Time Delay

10 s → 99 min

Height

22mm

Детайли за продукта

Miniature Ceiling Mounted PIR Presence/Absence Detectors

This series of miniature PIR presence/absence detectors provide automatic control of lighting loads with optional manual control. The units come complete with flush fixing clip allowing unobtrusive flush mounting into ceiling tiles or solid ceilings.,Three models are available:Basic, Premium and Direct Dimming. They will all switch incandescent, fluorescent and compact fluorescent lighting. The Direct Dimming variant controls DSI or DALI digital dimming ballasts.,All the units detect motion using a PIR sensor and switches the load on. When the area is no longer occupied, the load will switch off after an adjustably time out period.,An integral IR sensor in the units allow the remote control of both the output lux levels and lights on/off override using the optional user handset. Alternatively, manual adjustments can be made to the sensitivity, lux and time settings using the controls accessible at the rear of the unit. Remote controllability options (time out and lux) are dependent upon detector model.

PIR Sensor detects movement
Receives commands from an IR handset
Light level sensor measures light level
IP40 rated
Type Class 2

Supplied with

sensor head, power supply side mounting bracket,flush ceiling holder

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Може да се интересувате от
RS PRO PIR Sensor
€ 171,40Всеки (ex VAT)

P.O.A.

RS PRO Lighting Controller Detector, PIR/Daylight, Ceiling Mount, 220 → 240 V ac, 28mm Diameter

P.O.A.

RS PRO Lighting Controller Detector, PIR/Daylight, Ceiling Mount, 220 → 240 V ac, 28mm Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO PIR Sensor
€ 171,40Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Controller Type

Detector

Sensor Type

PIR/Daylight

Voltage Rating

220 → 240 V ac

Mount Type

Ceiling

Range

2.8 m

Diameter

28mm

Time Delay

10 s → 99 min

Height

22mm

Детайли за продукта

Miniature Ceiling Mounted PIR Presence/Absence Detectors

This series of miniature PIR presence/absence detectors provide automatic control of lighting loads with optional manual control. The units come complete with flush fixing clip allowing unobtrusive flush mounting into ceiling tiles or solid ceilings.,Three models are available:Basic, Premium and Direct Dimming. They will all switch incandescent, fluorescent and compact fluorescent lighting. The Direct Dimming variant controls DSI or DALI digital dimming ballasts.,All the units detect motion using a PIR sensor and switches the load on. When the area is no longer occupied, the load will switch off after an adjustably time out period.,An integral IR sensor in the units allow the remote control of both the output lux levels and lights on/off override using the optional user handset. Alternatively, manual adjustments can be made to the sensitivity, lux and time settings using the controls accessible at the rear of the unit. Remote controllability options (time out and lux) are dependent upon detector model.

PIR Sensor detects movement
Receives commands from an IR handset
Light level sensor measures light level
IP40 rated
Type Class 2

Supplied with

sensor head, power supply side mounting bracket,flush ceiling holder

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Може да се интересувате от
RS PRO PIR Sensor
€ 171,40Всеки (ex VAT)