RS PRO Lighting Controller Detector, Microwave, Ceiling Mount, 220 → 240 V ac, 50mm Diameter

Номер на артикул на RS: 700-9269Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Controller Type

Detector

Sensor Type

Microwave

Voltage Rating

220 → 240 V ac

Mount Type

Ceiling

Range

Adjustable

Diameter

50mm

Time Delay

10 s → 30 min

Height

21mm

Детайли за продукта

RS PRO Ceiling Mounted Microwave Presence Detectors

From RS PRO comes a range of high quality ceiling mounted microwave presence/absence detectors. Manufactured to industry standard these microwave presence/absence detectors have been designed to provide automatic control of lighting loads with optional manual control.

Features and benefits:

  • Highly sensitive microwave detector

  • Can be used on incandescent, fluorescent and compact fluorescent lighting.

  • IP40 rated

  • Minimum operating temperature of -10°C and maximum operating temperature of +50°C

  • Frequency of 50Hz

  • Maximum detection range of 30m

  • Unique adjustable sensor head which allows the area of detection to be optimised for the application.

  • Using the optional user handset (796-2097), users can control both the output lux levels and lights on/off override. This is achieved through the integral IR sensor in the unit.

Applications

These ceiling mounted microwave detectors have a variety of application use such as:

  • Housing

  • Tertiary

  • Industrial

What is an IP rating?

An IP rating or International Protection rating classifies the degrees of protection provided against the intrusion of solid objects. In this instance, these microwave presence detectors have an IP40 rating which provides protection from tools and small wires greater than 1 millimeter.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Може да се интересувате от
RS PRO Microwave Ceiling Microwave Detector
€ 460,12Всеки (ex VAT)

P.O.A.

RS PRO Lighting Controller Detector, Microwave, Ceiling Mount, 220 → 240 V ac, 50mm Diameter

P.O.A.

RS PRO Lighting Controller Detector, Microwave, Ceiling Mount, 220 → 240 V ac, 50mm Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Microwave Ceiling Microwave Detector
€ 460,12Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Controller Type

Detector

Sensor Type

Microwave

Voltage Rating

220 → 240 V ac

Mount Type

Ceiling

Range

Adjustable

Diameter

50mm

Time Delay

10 s → 30 min

Height

21mm

Детайли за продукта

RS PRO Ceiling Mounted Microwave Presence Detectors

From RS PRO comes a range of high quality ceiling mounted microwave presence/absence detectors. Manufactured to industry standard these microwave presence/absence detectors have been designed to provide automatic control of lighting loads with optional manual control.

Features and benefits:

  • Highly sensitive microwave detector

  • Can be used on incandescent, fluorescent and compact fluorescent lighting.

  • IP40 rated

  • Minimum operating temperature of -10°C and maximum operating temperature of +50°C

  • Frequency of 50Hz

  • Maximum detection range of 30m

  • Unique adjustable sensor head which allows the area of detection to be optimised for the application.

  • Using the optional user handset (796-2097), users can control both the output lux levels and lights on/off override. This is achieved through the integral IR sensor in the unit.

Applications

These ceiling mounted microwave detectors have a variety of application use such as:

  • Housing

  • Tertiary

  • Industrial

What is an IP rating?

An IP rating or International Protection rating classifies the degrees of protection provided against the intrusion of solid objects. In this instance, these microwave presence detectors have an IP40 rating which provides protection from tools and small wires greater than 1 millimeter.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Може да се интересувате от
RS PRO Microwave Ceiling Microwave Detector
€ 460,12Всеки (ex VAT)