Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Light Meter, With RS Calibration

Номер на артикул на RS: 123-8792Марка: RS PRO
brand-logo
Преглед на всички в Светломери

Технически документи

Спецификации

Brand

RS Pro

Calibrated

RSCAL

Features

Memory Recall Button, Push Button 4 Light Type Select

Height

180mm

Length

72mm

Width

32mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO LX-105 Lux Meter with Light Type Selection

From the trusted RS PRO brand, this digital light meter is a high-quality solution for light measuring applications in all manner of environments. The excellent quality light sensor attaches to the digital reader by a long wire allowing you to be fleixble in where you take your readings from. The digital reader a has a variety of useful functions, and features a dual LCD display screen meaning that measurements can be taken quickly and easily.

Lightweight and reliable, this handheld light meter is ideal for light measuring applications in almost any environment.

Features and Benefits

• Display hold function
• 3 ranges/times covered
• Auto power down
• RS-232 serial interface
• Zero adjustment
• Dual LCD display with contrast control
• Dimensions 180 x 72 x 32 mm

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film camera equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale and footcandle scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Features and Benefits

Display hold function
3 ranges/times covered
Auto power down
RS-232 serial interface
Zero adjustment
Dual LCD display with contrast control
Dimensions 180 x 72 x 32 mm

Supplied with

User manual, sensor with protective cover

Информацията за складовите наличности временно не е налична.

€ 393,91

€ 393,91 Всеки (ex VAT)

RS PRO Light Meter, With RS Calibration

Calibration type

€ 393,91

€ 393,91 Всеки (ex VAT)

RS PRO Light Meter, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Calibrated

RSCAL

Features

Memory Recall Button, Push Button 4 Light Type Select

Height

180mm

Length

72mm

Width

32mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO LX-105 Lux Meter with Light Type Selection

From the trusted RS PRO brand, this digital light meter is a high-quality solution for light measuring applications in all manner of environments. The excellent quality light sensor attaches to the digital reader by a long wire allowing you to be fleixble in where you take your readings from. The digital reader a has a variety of useful functions, and features a dual LCD display screen meaning that measurements can be taken quickly and easily.

Lightweight and reliable, this handheld light meter is ideal for light measuring applications in almost any environment.

Features and Benefits

• Display hold function
• 3 ranges/times covered
• Auto power down
• RS-232 serial interface
• Zero adjustment
• Dual LCD display with contrast control
• Dimensions 180 x 72 x 32 mm

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film camera equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale and footcandle scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Features and Benefits

Display hold function
3 ranges/times covered
Auto power down
RS-232 serial interface
Zero adjustment
Dual LCD display with contrast control
Dimensions 180 x 72 x 32 mm

Supplied with

User manual, sensor with protective cover