Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Light Grey Polycarbonate Enclosure, IP10, 141.6 x 68.7 x 25mm

Номер на артикул на RS: 200-6710Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

Polycarbonate

External Length

141.6mm

External Height

25mm

External Width

68.7mm

External Dimensions

141.6 x 68.7 x 25mm

Range

Z9

IP Rating

IP10

Colour

Light Grey

Flanged

No

Shielded

No

Series

Z9

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,65

€ 3,65 Всеки (ex VAT)

RS PRO Light Grey Polycarbonate Enclosure, IP10, 141.6 x 68.7 x 25mm

€ 3,65

€ 3,65 Всеки (ex VAT)

RS PRO Light Grey Polycarbonate Enclosure, IP10, 141.6 x 68.7 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Body Material

Polycarbonate

External Length

141.6mm

External Height

25mm

External Width

68.7mm

External Dimensions

141.6 x 68.7 x 25mm

Range

Z9

IP Rating

IP10

Colour

Light Grey

Flanged

No

Shielded

No

Series

Z9

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more