RS PRO Light Grey Mild Steel Terminal Box, IP66, 300 x 120 x 200mm

Технически документи
Спецификации
Brand
RS ProDimensions L x W x H
300 x 120 x 200mm
Dimensions (L x W x H)
300 x 120 x 200mm
Material
Mild Steel
Length
300mm
Width
120mm
Height
200mm
IP Rating
IP66
Colour
Light Grey
Страна на произход
India
Детайли за продукта
IP 66 Steel Terminal Enclosures
Suitable for housing DIN rail terminals and accessories
Made from 1.2 mm cold rolled steel with a grey paint finish
Lids with gasket and M6 fixing screws
Optional 2 mm mild steel chassis plate with an orange paint finish
Height dimension includes Lid
€ 117,35
€ 117,35 Всеки (ex VAT)
1
€ 117,35
€ 117,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDimensions L x W x H
300 x 120 x 200mm
Dimensions (L x W x H)
300 x 120 x 200mm
Material
Mild Steel
Length
300mm
Width
120mm
Height
200mm
IP Rating
IP66
Colour
Light Grey
Страна на произход
India
Детайли за продукта
IP 66 Steel Terminal Enclosures
Suitable for housing DIN rail terminals and accessories
Made from 1.2 mm cold rolled steel with a grey paint finish
Lids with gasket and M6 fixing screws
Optional 2 mm mild steel chassis plate with an orange paint finish
Height dimension includes Lid