Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Light Duty Momentary Foot Switch - Glass Fibre Reinforced Plastic Case Material, SP-CO, 15 A Contact Current,

Номер на артикул на RS: 125-3717Марка: RS PRODistrelec Article No.: 30403908
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Glass Fibre Reinforced Plastic

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Current Rating

15 A

Switch Environment

Light Duty

IP Rating

IP20

Colour

Black

Width

100mm

Height

33mm

Length

75mm

Dimensions

75 x 100 x 33mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Distrelec Product Id

30403908

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 22,63

€ 22,63 Всеки (ex VAT)

RS PRO Light Duty Momentary Foot Switch - Glass Fibre Reinforced Plastic Case Material, SP-CO, 15 A Contact Current,

€ 22,63

€ 22,63 Всеки (ex VAT)

RS PRO Light Duty Momentary Foot Switch - Glass Fibre Reinforced Plastic Case Material, SP-CO, 15 A Contact Current,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Glass Fibre Reinforced Plastic

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Current Rating

15 A

Switch Environment

Light Duty

IP Rating

IP20

Colour

Black

Width

100mm

Height

33mm

Length

75mm

Dimensions

75 x 100 x 33mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Distrelec Product Id

30403908

Страна на произход

China