Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Lever Press Bearing Puller, 150.0 mm Capacity

Номер на артикул на RS: 349-7306Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Capacity

150.0 mm

Puller Type

Bearing Puller

Operation

Lever Press

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 3-Jaw Puller

From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra strength and durability. For versatility and reliability in mechanical pulling actions, this RS PRO bearing puller is ideal.

Features and Benefits

• 2 vanadium jaws for removing small bearings, gears, taps and bushes
• Self-centering force
• Drop forged legs for strength and durability
• Work efficiency and time-saving effort
• Fine thread for easy use

Applications

This RS PRO lever press bearing puller is often used in automotive and engineering applications such as:

• Alternators
• Generators
• Domestic appliances
• Power tools and pumps

What to consider when choosing a puller for your job?

• Spread of bearing puller? It is determined by the width of the part to be pulled.
• Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
• Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Gedore Lever Press Bearing Puller, 60.0 mm Capacity
€ 81,92Всеки (ex VAT)
2 jaw puller,100mm capacity
P.O.A.Всеки (ex VAT)
RS PRO Lever Press Bearing Puller, 100.0 mm Capacity
€ 31,18Всеки (ex VAT)
RS PRO Lever Press Bearing Puller, 200.0 mm Capacity
€ 54,67Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 56,77

€ 56,77 Всеки (ex VAT)

RS PRO Lever Press Bearing Puller, 150.0 mm Capacity

€ 56,77

€ 56,77 Всеки (ex VAT)

RS PRO Lever Press Bearing Puller, 150.0 mm Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Gedore Lever Press Bearing Puller, 60.0 mm Capacity
€ 81,92Всеки (ex VAT)
2 jaw puller,100mm capacity
P.O.A.Всеки (ex VAT)
RS PRO Lever Press Bearing Puller, 100.0 mm Capacity
€ 31,18Всеки (ex VAT)
RS PRO Lever Press Bearing Puller, 200.0 mm Capacity
€ 54,67Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Capacity

150.0 mm

Puller Type

Bearing Puller

Operation

Lever Press

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 3-Jaw Puller

From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra strength and durability. For versatility and reliability in mechanical pulling actions, this RS PRO bearing puller is ideal.

Features and Benefits

• 2 vanadium jaws for removing small bearings, gears, taps and bushes
• Self-centering force
• Drop forged legs for strength and durability
• Work efficiency and time-saving effort
• Fine thread for easy use

Applications

This RS PRO lever press bearing puller is often used in automotive and engineering applications such as:

• Alternators
• Generators
• Domestic appliances
• Power tools and pumps

What to consider when choosing a puller for your job?

• Spread of bearing puller? It is determined by the width of the part to be pulled.
• Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
• Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Gedore Lever Press Bearing Puller, 60.0 mm Capacity
€ 81,92Всеки (ex VAT)
2 jaw puller,100mm capacity
P.O.A.Всеки (ex VAT)
RS PRO Lever Press Bearing Puller, 100.0 mm Capacity
€ 31,18Всеки (ex VAT)
RS PRO Lever Press Bearing Puller, 200.0 mm Capacity
€ 54,67Всеки (ex VAT)