RS PRO Lever Microswitch, Screw Terminal, 16A @ 250V ac, SPDT, IP40
Технически документи
Спецификации
Brand
RS ProActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
16A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
130g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
1000000Operations
Release Force
35g
Voltage Rating
250V
Страна на произход
India
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 6,15
Всеки (ex VAT)
1
€ 6,15
Всеки (ex VAT)
1
Купете в насипно състояние
количество | Единична цена |
---|---|
1 - 9 | € 6,15 |
10 - 99 | € 5,98 |
100+ | € 5,24 |
Технически документи
Спецификации
Brand
RS ProActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
16A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
130g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
1000000Operations
Release Force
35g
Voltage Rating
250V
Страна на произход
India