RS PRO Lever Microswitch, Screw Terminal, 16A @ 250V ac , DPDT, IP40
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Технически документи
Спецификации
Brand
RS ProActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
16A @ 250V ac
Contact Configuration
DPDT
IP Rating
IP40
Operating Force
100g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
100000Operations
Voltage Rating
250V
Release Force
25g
Страна на произход
India
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 9,68
Всеки (ex VAT)
1
€ 9,68
Всеки (ex VAT)
1
Купете в насипно състояние
количество | Единична цена |
---|---|
1 - 9 | € 9,68 |
10 - 99 | € 9,40 |
100+ | € 8,23 |
Технически документи
Спецификации
Brand
RS ProActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
16A @ 250V ac
Contact Configuration
DPDT
IP Rating
IP40
Operating Force
100g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
100000Operations
Voltage Rating
250V
Release Force
25g
Страна на произход
India