RS PRO LED Work Light, Type E - Schuko Plug Plug, 100 → 240 V

Технически документи
Спецификации
Brand
RS ProType
Industrial Site Light
Lamp Type
LED
Wattage
60 W
Voltage Rating
100 → 240 V
Plug Type
Type E - Schuko Plug
Rechargeable
No
Length
373 mm
Width
223 mm
Страна на произход
China
Детайли за продукта
Foldable Mains Powered LED Flood Lamp / Work Lamp
The Pro Table LED mains powered worklight unfolds and consists of two halves, each containing a pop-up COB LED floodlight. When the floodlight sections pop-out they can then be rotated to direct light where it is needed up to 350 degrees.
RS 122-8900 is fitted with a Type-G British BS1363 3-pin mains plug and RS 122-8902 is fitted with a Type C Euro plug.
An optional metal tripod is available, please see RS 122-8901.
Features and Benefits
Dual 2 x 30W ultra bright COB LEDs
Dual lights can be operated together or individually
Power button (IP65) with 2 settings (high and power saving)
IP44 weather resistance
IK08 impact resistant red and black case
350 degree floodlight rotation
120 degree beam angle
M16 power connector
Can be mounted on a tripod
Ideal for use on construction sites, car garages and auto shops and in the home
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
Industrial Site Light
Lamp Type
LED
Wattage
60 W
Voltage Rating
100 → 240 V
Plug Type
Type E - Schuko Plug
Rechargeable
No
Length
373 mm
Width
223 mm
Страна на произход
China
Детайли за продукта
Foldable Mains Powered LED Flood Lamp / Work Lamp
The Pro Table LED mains powered worklight unfolds and consists of two halves, each containing a pop-up COB LED floodlight. When the floodlight sections pop-out they can then be rotated to direct light where it is needed up to 350 degrees.
RS 122-8900 is fitted with a Type-G British BS1363 3-pin mains plug and RS 122-8902 is fitted with a Type C Euro plug.
An optional metal tripod is available, please see RS 122-8901.
Features and Benefits
Dual 2 x 30W ultra bright COB LEDs
Dual lights can be operated together or individually
Power button (IP65) with 2 settings (high and power saving)
IP44 weather resistance
IK08 impact resistant red and black case
350 degree floodlight rotation
120 degree beam angle
M16 power connector
Can be mounted on a tripod
Ideal for use on construction sites, car garages and auto shops and in the home