Технически документи
Спецификации
Brand
RS ProTorch Style
Torch
Rechargeable
Yes
Plug Type
USB
Lamp Type
LED
Luminosity
1800 lm
Case Material
Aluminium
Batteries
Li-Ion
IP Rating
IPX4
Hazardous Area
No
Model
RSPRO-F41R
Depth
30 mm
Wattage
18 W
Range
200 m
Beam Type
High/Low/Strobe
Water Resistant
Yes
Length
120 mm
Colour
Black, Red
Head Diameter
30mm
Width
30 mm
Weight with Batteries
182g
Страна на произход
China
€ 36,03
€ 36,03 Всеки (ex VAT)
1
€ 36,03
€ 36,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTorch Style
Torch
Rechargeable
Yes
Plug Type
USB
Lamp Type
LED
Luminosity
1800 lm
Case Material
Aluminium
Batteries
Li-Ion
IP Rating
IPX4
Hazardous Area
No
Model
RSPRO-F41R
Depth
30 mm
Wattage
18 W
Range
200 m
Beam Type
High/Low/Strobe
Water Resistant
Yes
Length
120 mm
Colour
Black, Red
Head Diameter
30mm
Width
30 mm
Weight with Batteries
182g
Страна на произход
China