RS PRO LED Stroboscope, 1μs Sample Time

Номер на артикул на RS: 134-6745Марка: RS PRO
brand-logo
Преглед на всички в Стробоскопи

Технически документи

Спецификации

Brand

RS Pro

Sample Time

1µs

Dimensions

150 x 130 x 112mm

Weight

950g

Height

112mm

Length

150mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

130mm

PRICED TO CLEAR

Yes

Детайли за продукта

RS Pro Stationary LED Stroboscope with Power Supply

Brought to you under the trusted RS Pro range, this stationary stroboscope has unrivalled brightness, operation and technology.
The robust and precise stroboscope is used for measuring in difficult industrial environments and are specially designed for maintenance work/comissioning and inspections. The configuration of high performance LEDs, the stroboscope offers a powerful light intensity.

Features and Benefits

Innovative and low maintenance LED technology
Light intensity and image sharpness adjustable
For widths wider than 300 mm
High focus
Power supply unit

Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO LED Stroboscope, 1μs Sample Time

P.O.A.

RS PRO LED Stroboscope, 1μs Sample Time
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sample Time

1µs

Dimensions

150 x 130 x 112mm

Weight

950g

Height

112mm

Length

150mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

130mm

PRICED TO CLEAR

Yes

Детайли за продукта

RS Pro Stationary LED Stroboscope with Power Supply

Brought to you under the trusted RS Pro range, this stationary stroboscope has unrivalled brightness, operation and technology.
The robust and precise stroboscope is used for measuring in difficult industrial environments and are specially designed for maintenance work/comissioning and inspections. The configuration of high performance LEDs, the stroboscope offers a powerful light intensity.

Features and Benefits

Innovative and low maintenance LED technology
Light intensity and image sharpness adjustable
For widths wider than 300 mm
High focus
Power supply unit