RS PRO LED Strip Light, 230 V ac, 820 mm Length, 12 W, 7500K

Номер на артикул на RS: 720-3859Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Lamp Type

LED

Type

Strip Light

Voltage Rating

230 V ac

Length

820 mm

Width

20 mm

Depth

44 mm

Dimensions

820 x 20 x 44 mm

Wattage

12 W

Colour Temperature

7500K

Light Colour

Neutral White

Dimmable

No

Lamp Supplied

Yes

Finish

White

Diffuser Finish

Clear

Lamp Base

T4

Страна на произход

United Kingdom

Детайли за продукта

LED Mains Strip Light

Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.

Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)

Supplied with

a choice of nylon mounting brackets and 2 screws

Може да се интересувате от
RS PRO LED Cable, 150mm
€ 1,96Всеки (ex VAT)

P.O.A.

RS PRO LED Strip Light, 230 V ac, 820 mm Length, 12 W, 7500K

P.O.A.

RS PRO LED Strip Light, 230 V ac, 820 mm Length, 12 W, 7500K

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO LED Cable, 150mm
€ 1,96Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lamp Type

LED

Type

Strip Light

Voltage Rating

230 V ac

Length

820 mm

Width

20 mm

Depth

44 mm

Dimensions

820 x 20 x 44 mm

Wattage

12 W

Colour Temperature

7500K

Light Colour

Neutral White

Dimmable

No

Lamp Supplied

Yes

Finish

White

Diffuser Finish

Clear

Lamp Base

T4

Страна на произход

United Kingdom

Детайли за продукта

LED Mains Strip Light

Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.

Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)

Supplied with

a choice of nylon mounting brackets and 2 screws

Може да се интересувате от
RS PRO LED Cable, 150mm
€ 1,96Всеки (ex VAT)