Технически документи
Спецификации
Brand
RS ProTorch Style
Pocket Torch
Rechargeable
Yes
Plug Type
USB-C
Lamp Type
LED
Luminosity
400 lm
Case Material
Aluminium
Batteries
Li-Ion
IP Rating
IPX2
Hazardous Area
No
Model
RSPRO-PL38R
Depth
17.5 mm
Wattage
5 W
Range
15 m
Water Resistant
Yes
Beam Type
High/Low
Length
89 mm
Head Diameter
17.5mm
Colour
Black, Red
Width
24 mm
Weight with Batteries
35g
Страна на произход
China
€ 25,27
€ 25,27 Всеки (ex VAT)
1
€ 25,27
€ 25,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTorch Style
Pocket Torch
Rechargeable
Yes
Plug Type
USB-C
Lamp Type
LED
Luminosity
400 lm
Case Material
Aluminium
Batteries
Li-Ion
IP Rating
IPX2
Hazardous Area
No
Model
RSPRO-PL38R
Depth
17.5 mm
Wattage
5 W
Range
15 m
Water Resistant
Yes
Beam Type
High/Low
Length
89 mm
Head Diameter
17.5mm
Colour
Black, Red
Width
24 mm
Weight with Batteries
35g
Страна на произход
China