Технически документи
Спецификации
Brand
RS ProTorch Style
Torch
Rechargeable
Yes
Plug Type
USB-C
Lamp Type
LED
Luminosity
600 lm
Batteries
3.7 V 650 mAh
Case Material
Aluminium
IP Rating
IPX4
Hazardous Area
No
Model
RSPRO-F13R
Depth
26.5 mm
Wattage
6 W
Range
102.5 m
Beam Type
Spot
Water Resistant
Yes
Length
62.5 mm
Colour
Black
Head Diameter
23mm
Width
23 mm
Weight with Batteries
120g
Страна на произход
China
€ 34,66
€ 34,66 Всеки (ex VAT)
1
€ 34,66
€ 34,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTorch Style
Torch
Rechargeable
Yes
Plug Type
USB-C
Lamp Type
LED
Luminosity
600 lm
Batteries
3.7 V 650 mAh
Case Material
Aluminium
IP Rating
IPX4
Hazardous Area
No
Model
RSPRO-F13R
Depth
26.5 mm
Wattage
6 W
Range
102.5 m
Beam Type
Spot
Water Resistant
Yes
Length
62.5 mm
Colour
Black
Head Diameter
23mm
Width
23 mm
Weight with Batteries
120g
Страна на произход
China