Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO LED Magnifying Lamp with Table Clamp Mount, 3 dpt, 5dioptre, 125mm Lens Dia., 125mm Lens

Номер на артикул на RS: 136-3722Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Dioptre

3 dpt, 5dioptre

Lens Size

125mm

Maximum Reach

1250mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

9W

Operating Voltage

220 → 240V ac

Weight

3kg

Lens Diameter

125mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Страна на произход

China

Детайли за продукта

RS Pro Magnifier Lamp with Light Settings

The RS PRO round LED magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has flexible joints and quick positioning handle allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up longer arms magnifying lamp can be easily clamped to a table and with the two interchangeable lenses (3 dioptre lens 1.75x and 5 dioptre 2.25x) makes this perfect for the user for close up inspections, design or small part assembly work.

Features and Benefits

• Long reach LED magnifier lamp
• Energy efficient
• Dual dimmer function from soft white to daylight
• Bulbs never need replacing
• Shadow free, cool light
• Quality 125 mm (5") removable lens
• Removable sun protector cap
• Built in handle
• EU quality standards

Application Information

RS PRO Magnifiers are suitable for a range of applications
• Reading, writing and study
• Electronics
• Light Industrial Work
• Medical and Dentistry Fields
• Design Work
• Jewellers
• Office Environment

Removable Glass Magnifiers:
Fitted with 125 mm (5”) 3 dioptre lens (1.75)
Includes 125 mm (5”) 5 dioptre lens (2.25x)

Dual Dimmer Function:
Soft light: 3200 K to 3400 K
Bright light: 3500 K to 4100 K
Daylight (shadow free): 5000 K to 5400 K

FAQ's

How does it work?
The LED daylight bulbs allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The bulbs provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.

How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.

Can this be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp will need to be clamped to a table/desk with the clamp and cone that is included.

Информацията за складовите наличности временно не е налична.

€ 232,73

€ 232,73 Всеки (ex VAT)

RS PRO LED Magnifying Lamp with Table Clamp Mount, 3 dpt, 5dioptre, 125mm Lens Dia., 125mm Lens

€ 232,73

€ 232,73 Всеки (ex VAT)

RS PRO LED Magnifying Lamp with Table Clamp Mount, 3 dpt, 5dioptre, 125mm Lens Dia., 125mm Lens
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Dioptre

3 dpt, 5dioptre

Lens Size

125mm

Maximum Reach

1250mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

9W

Operating Voltage

220 → 240V ac

Weight

3kg

Lens Diameter

125mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Страна на произход

China

Детайли за продукта

RS Pro Magnifier Lamp with Light Settings

The RS PRO round LED magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has flexible joints and quick positioning handle allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up longer arms magnifying lamp can be easily clamped to a table and with the two interchangeable lenses (3 dioptre lens 1.75x and 5 dioptre 2.25x) makes this perfect for the user for close up inspections, design or small part assembly work.

Features and Benefits

• Long reach LED magnifier lamp
• Energy efficient
• Dual dimmer function from soft white to daylight
• Bulbs never need replacing
• Shadow free, cool light
• Quality 125 mm (5") removable lens
• Removable sun protector cap
• Built in handle
• EU quality standards

Application Information

RS PRO Magnifiers are suitable for a range of applications
• Reading, writing and study
• Electronics
• Light Industrial Work
• Medical and Dentistry Fields
• Design Work
• Jewellers
• Office Environment

Removable Glass Magnifiers:
Fitted with 125 mm (5”) 3 dioptre lens (1.75)
Includes 125 mm (5”) 5 dioptre lens (2.25x)

Dual Dimmer Function:
Soft light: 3200 K to 3400 K
Bright light: 3500 K to 4100 K
Daylight (shadow free): 5000 K to 5400 K

FAQ's

How does it work?
The LED daylight bulbs allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The bulbs provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.

How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.

Can this be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp will need to be clamped to a table/desk with the clamp and cone that is included.