RS PRO LED Light Arm for use with V200

Номер на артикул на RS: 764-5764Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

LED Light Arm

ESD Safe

Yes

Length

650mm

Nozzle Type

Funnel

Depth

50mm

Height

650mm

Width

50mm

For Use With

V200

Страна на произход

United Kingdom

Детайли за продукта

BOFA Additional Accessories

A range of accessories to fit the BOFA fume extraction range of products
Arms are supplied in Stainless Steel & black
Adjustable iron kits are for the T Series of Extraction Units

Compatibility

• RS Stock no: 764-5760 compatible with RS Stock no: 764-5739 & 764-5723
• RS Stock no: 764-5764 compatible with RS Stock no: 764-5720 & 764-5726
• RS Stock no: 764-5773 compatible with RS Stock no: 764-5720 & 764-5726
• RS Stock no: 764-5776 compatible with RS Stock no: 764-5720 & 764-5726

Информацията за складовите наличности временно не е налична.

€ 269,10

€ 269,10 Всеки (ex VAT)

RS PRO LED Light Arm for use with V200

€ 269,10

€ 269,10 Всеки (ex VAT)

RS PRO LED Light Arm for use with V200
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Type

LED Light Arm

ESD Safe

Yes

Length

650mm

Nozzle Type

Funnel

Depth

50mm

Height

650mm

Width

50mm

For Use With

V200

Страна на произход

United Kingdom

Детайли за продукта

BOFA Additional Accessories

A range of accessories to fit the BOFA fume extraction range of products
Arms are supplied in Stainless Steel & black
Adjustable iron kits are for the T Series of Extraction Units

Compatibility

• RS Stock no: 764-5760 compatible with RS Stock no: 764-5739 & 764-5723
• RS Stock no: 764-5764 compatible with RS Stock no: 764-5720 & 764-5726
• RS Stock no: 764-5773 compatible with RS Stock no: 764-5720 & 764-5726
• RS Stock no: 764-5776 compatible with RS Stock no: 764-5720 & 764-5726