Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO LED LED Torch Silver 15 lm, 147 mm

Номер на артикул на RS: 901-4960Марка: RS PRO
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

RS Pro

Rechargeable

No

Lamp Type

LED

Luminosity

15 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Beam Type

Spot

Length

147 mm

Colour

Silver

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 15 Lumen LED pocket torch

From the great value RS PRO brand, comes a high-quality LED torch. With its simplistic and yet efficient pen-style pocket design and 6463 pewter anodized aluminium alloy, polycarbonate lens and simple on/off by depressing tail cap switch, this torch proves to be an excellent solution and addition to your day to day tools.

Features and benefits:

  • High-quality Japanese LED that produces 15 lumen light output

  • A long battery run time of 24.5 hours

  • Convenient pocket pen clip mounted on the torch

  • Drop resistance of up to 1 meter

Applications

Torches, in general, are designed to offer light sources to illuminate a dark environment. Often referred to as flashlights, have a variety of uses, such as automotive maintenance, healthcare, home DIY and camping

Is the torch water-resistant?

This LED pocket torch is water-resistant with an IPX6 rating ensuring protection high-pressure, heavy sprays of water.

What’s included?

  • 2 x AAA batteries

  • Carrying holster

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Carrying holster, batteries.

Може да се интересувате от
RS PRO LED Pen Torch Black, Red 180 lm, 147 mm
€ 18,07Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO LED LED Torch Silver 15 lm, 147 mm

P.O.A.

RS PRO LED LED Torch Silver 15 lm, 147 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO LED Pen Torch Black, Red 180 lm, 147 mm
€ 18,07Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Rechargeable

No

Lamp Type

LED

Luminosity

15 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Beam Type

Spot

Length

147 mm

Colour

Silver

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 15 Lumen LED pocket torch

From the great value RS PRO brand, comes a high-quality LED torch. With its simplistic and yet efficient pen-style pocket design and 6463 pewter anodized aluminium alloy, polycarbonate lens and simple on/off by depressing tail cap switch, this torch proves to be an excellent solution and addition to your day to day tools.

Features and benefits:

  • High-quality Japanese LED that produces 15 lumen light output

  • A long battery run time of 24.5 hours

  • Convenient pocket pen clip mounted on the torch

  • Drop resistance of up to 1 meter

Applications

Torches, in general, are designed to offer light sources to illuminate a dark environment. Often referred to as flashlights, have a variety of uses, such as automotive maintenance, healthcare, home DIY and camping

Is the torch water-resistant?

This LED pocket torch is water-resistant with an IPX6 rating ensuring protection high-pressure, heavy sprays of water.

What’s included?

  • 2 x AAA batteries

  • Carrying holster

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Carrying holster, batteries.

Може да се интересувате от
RS PRO LED Pen Torch Black, Red 180 lm, 147 mm
€ 18,07Всеки (ex VAT)