Технически документи
Спецификации
Brand
RS ProLamp Type
LED
Lamp Supplied
Yes
Rechargeable
Yes
Voltage Rating
3.7 V, 100 → 240 V ac
Wattage
0.5 W
Mains Plug Type
Type G - British BS1363
Battery Type
Li-Ion
Distrelec Product Id
30394847
Plug Type
Type G - British
Current Rating
2.2 Ah, 1 (Mains) A
Water Resistant
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO High Power Inspection Torch (UK)
This new RS PRO inspection torch is incredibly handy due to wireless and rechargeable capabilities giving access to most areas. The torch features a side belt clip, a powerful magnet and swivel hook so you can place it in an area of restricted access. A convenient docking station powered by a USB cable and including a Euro mains adapter. Provides a bright (215 lux) and white (5700 k) light at range 50 cm ensuring you can see your application.
Features and Benefits:
Handheld lamp - ideal for inspection
Magnet and hook for hands free use
Maximum luminance of 215 lux
UK mains adapter
Wireless and rechargeable
Rechargeable - Docking station for easy recharge
Integral belt clip for secure personal fit
White Light (5700 k)
LED - will blink to indicate charging and illuminate blue when fully charged
LED: SMD 0.5W, 8 pcs, white (5700K)
Battery: Li-ion 3.7V 2200 mAh rechargeable (3.5 hours fully charging for lasting 5 hours)
Typical Applications:
Handlamps such as these inspection lamps are used when there is not enough sufficient light especially in industrial environments. They are essential tools for providing illumination when working in a wide variety of locations and conditions including hazardous or inaccessible sites where the lighting may in sufficient for safe and accurate working. They are ideal for localised inspection and maintenance operations, such as vehicle repair. They can also be used in case of an emergency to report dangers.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 44,26
€ 44,26 Всеки (ex VAT)
1
€ 44,26
€ 44,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLamp Type
LED
Lamp Supplied
Yes
Rechargeable
Yes
Voltage Rating
3.7 V, 100 → 240 V ac
Wattage
0.5 W
Mains Plug Type
Type G - British BS1363
Battery Type
Li-Ion
Distrelec Product Id
30394847
Plug Type
Type G - British
Current Rating
2.2 Ah, 1 (Mains) A
Water Resistant
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO High Power Inspection Torch (UK)
This new RS PRO inspection torch is incredibly handy due to wireless and rechargeable capabilities giving access to most areas. The torch features a side belt clip, a powerful magnet and swivel hook so you can place it in an area of restricted access. A convenient docking station powered by a USB cable and including a Euro mains adapter. Provides a bright (215 lux) and white (5700 k) light at range 50 cm ensuring you can see your application.
Features and Benefits:
Handheld lamp - ideal for inspection
Magnet and hook for hands free use
Maximum luminance of 215 lux
UK mains adapter
Wireless and rechargeable
Rechargeable - Docking station for easy recharge
Integral belt clip for secure personal fit
White Light (5700 k)
LED - will blink to indicate charging and illuminate blue when fully charged
LED: SMD 0.5W, 8 pcs, white (5700K)
Battery: Li-ion 3.7V 2200 mAh rechargeable (3.5 hours fully charging for lasting 5 hours)
Typical Applications:
Handlamps such as these inspection lamps are used when there is not enough sufficient light especially in industrial environments. They are essential tools for providing illumination when working in a wide variety of locations and conditions including hazardous or inaccessible sites where the lighting may in sufficient for safe and accurate working. They are ideal for localised inspection and maintenance operations, such as vehicle repair. They can also be used in case of an emergency to report dangers.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.