RS PRO LED Inspection Lamp, 150 lm

Номер на артикул на RS: 136-3577Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Lamp Type

LED

Luminosity

150 lm

Length

197 mm

Страна на произход

China

Детайли за продукта

RS Pro 136-3577 Magnetic 360° LED Torch

The RS PRO 136-3577 is a handy torch with a bunch of features, including two light source options. The head of the torch contains 2 LEDs and the head can be rotated both horizontally and vertically, to aim the light wherever you need it. The handle of the torch includes a powerful COB light too for wider area lighting.
The RS PRO 136-3577 is ideal for DIY and crafting as you can have specific areas lit up when you need them. It has a lightweight ABS housing and measures just 197x48x49mm, so it’s perfect for carrying to tasks.

How is it powered?
The RS PRO 136-3577 is battery powered and requires 4 x AAA batteries.

How bright is it?
The COB produces and impressive 150lm light output. The LEDs in the end of the torch produce 2 x 60lm.

Can it be fixed to anything?
Yes, the 136-3577 can either stand steady on its base, be hung up with the attached hook, or be attached to metal with the magnet on its base.

How long does it last?
The 136-3577 can operate for up to 5 hours with full batteries (5 hours with COB light).

Може да се интересувате от
RS PRO LED Inspection Lamp, 300 lm, IP54
€ 58,23Всеки (ex VAT)

P.O.A.

RS PRO LED Inspection Lamp, 150 lm

P.O.A.

RS PRO LED Inspection Lamp, 150 lm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO LED Inspection Lamp, 300 lm, IP54
€ 58,23Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lamp Type

LED

Luminosity

150 lm

Length

197 mm

Страна на произход

China

Детайли за продукта

RS Pro 136-3577 Magnetic 360° LED Torch

The RS PRO 136-3577 is a handy torch with a bunch of features, including two light source options. The head of the torch contains 2 LEDs and the head can be rotated both horizontally and vertically, to aim the light wherever you need it. The handle of the torch includes a powerful COB light too for wider area lighting.
The RS PRO 136-3577 is ideal for DIY and crafting as you can have specific areas lit up when you need them. It has a lightweight ABS housing and measures just 197x48x49mm, so it’s perfect for carrying to tasks.

How is it powered?
The RS PRO 136-3577 is battery powered and requires 4 x AAA batteries.

How bright is it?
The COB produces and impressive 150lm light output. The LEDs in the end of the torch produce 2 x 60lm.

Can it be fixed to anything?
Yes, the 136-3577 can either stand steady on its base, be hung up with the attached hook, or be attached to metal with the magnet on its base.

How long does it last?
The 136-3577 can operate for up to 5 hours with full batteries (5 hours with COB light).

Може да се интересувате от
RS PRO LED Inspection Lamp, 300 lm, IP54
€ 58,23Всеки (ex VAT)