RS PRO, LED Handlamp, 3W Water Resistant

Номер на артикул на RS: 829-2957Марка: RS PRO
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

RS Pro

Lamp Type

LED

Water Resistant

Yes

Страна на произход

China

Детайли за продукта

RS Professional Inspection handlam P300 Series

The P300 LED inspection lamp is supplied with a 5m power lead with 230V 13A plug, the handlamp will operate on 110V if connected to a suitable 110V supply. This professional LED handlamp also comes with a suspension hook and a clip-on magnet, which allows for hands free operation. The housing of this professional inspection lamp is made of high quality PVC, with polycarbonate lens and the handlamp is water and oil resistant. The P300 professional LED handlamp is ideal to give additional lighting, or where focused light is needed.

4 x 3W high power LEDs
High quality PVC body with polycarbonate lens
Strong hook
On/off switch on handles
Water and oil resistant
Will not roll on inclined surfaces
Complete with 5m lead
Supplied pre-wired with 230V 13A plug
Will operate on 110V when connected to a suitable 110V supply
IP65 rated
110-230V AC

Може да се интересувате от
RS PRO LED Inspection Lamp
€ 43,94Всеки (ex VAT)
RS PRO LED Inspection Lamp
€ 43,94Всеки (ex VAT)

P.O.A.

RS PRO, LED Handlamp, 3W Water Resistant

P.O.A.

RS PRO, LED Handlamp, 3W Water Resistant

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO LED Inspection Lamp
€ 43,94Всеки (ex VAT)
RS PRO LED Inspection Lamp
€ 43,94Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lamp Type

LED

Water Resistant

Yes

Страна на произход

China

Детайли за продукта

RS Professional Inspection handlam P300 Series

The P300 LED inspection lamp is supplied with a 5m power lead with 230V 13A plug, the handlamp will operate on 110V if connected to a suitable 110V supply. This professional LED handlamp also comes with a suspension hook and a clip-on magnet, which allows for hands free operation. The housing of this professional inspection lamp is made of high quality PVC, with polycarbonate lens and the handlamp is water and oil resistant. The P300 professional LED handlamp is ideal to give additional lighting, or where focused light is needed.

4 x 3W high power LEDs
High quality PVC body with polycarbonate lens
Strong hook
On/off switch on handles
Water and oil resistant
Will not roll on inclined surfaces
Complete with 5m lead
Supplied pre-wired with 230V 13A plug
Will operate on 110V when connected to a suitable 110V supply
IP65 rated
110-230V AC

Може да се интересувате от
RS PRO LED Inspection Lamp
€ 43,94Всеки (ex VAT)
RS PRO LED Inspection Lamp
€ 43,94Всеки (ex VAT)