Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO LED Emergency Lighting, Surface Mount, 4 W, Maintained, Non Maintained

Номер на артикул на RS: 125-8557Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maintained

Maintained, Non Maintained

Length

380 mm

Width

51 mm

Depth

195 mm

Lamp Type

LED

Wattage

4 W

IP Rating

IP20

Fitting Type

Surface Mount

Light Style

Emergency Light Fitting

Luminosity

90lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

220 to 230 V ac

Страна на произход

China

Детайли за продукта

RS PRO LED Emergency Exit Sign

This RS PRO emergency LED exit sign has a unique hanger and hinge system that allows this luminaire to be used as a wall fixture or as a surface ceiling unit. This exit sign is supplied with the arrow up for maintain or unmaintained use. The sign is illuminated by 4 W SMD LEDs capable of 30000 lifetime hours. Ideal applications of this LED emergency exit sign are in offices, corridors and retail

Features and Benefits:

  • 4 W SMD LED’s

  • Both wall and ceiling mounted

  • Maintained and non-maintained

  • Protection Rating: IP20

  • Lifetime hours: 30000

  • Voltage 220-230V 50-60Hz

Typical Applications

  • Office buildings and residential

  • Hospitality

  • Retail and shopping

  • Hospitals

  • Education

  • Public administration

  • Industrial

FAQs

What is the difference between maintained and non-maintained emergency lighting?

Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.

Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.



Why is Emergency Lighting so important?

It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.

Standards

EN55015, EN61547, EN61000-3-2, EN61347-2-7, EN61347-2-3, BSEN60598

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 54,75

€ 54,75 Всеки (ex VAT)

RS PRO LED Emergency Lighting, Surface Mount, 4 W, Maintained, Non Maintained

€ 54,75

€ 54,75 Всеки (ex VAT)

RS PRO LED Emergency Lighting, Surface Mount, 4 W, Maintained, Non Maintained
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maintained

Maintained, Non Maintained

Length

380 mm

Width

51 mm

Depth

195 mm

Lamp Type

LED

Wattage

4 W

IP Rating

IP20

Fitting Type

Surface Mount

Light Style

Emergency Light Fitting

Luminosity

90lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

220 to 230 V ac

Страна на произход

China

Детайли за продукта

RS PRO LED Emergency Exit Sign

This RS PRO emergency LED exit sign has a unique hanger and hinge system that allows this luminaire to be used as a wall fixture or as a surface ceiling unit. This exit sign is supplied with the arrow up for maintain or unmaintained use. The sign is illuminated by 4 W SMD LEDs capable of 30000 lifetime hours. Ideal applications of this LED emergency exit sign are in offices, corridors and retail

Features and Benefits:

  • 4 W SMD LED’s

  • Both wall and ceiling mounted

  • Maintained and non-maintained

  • Protection Rating: IP20

  • Lifetime hours: 30000

  • Voltage 220-230V 50-60Hz

Typical Applications

  • Office buildings and residential

  • Hospitality

  • Retail and shopping

  • Hospitals

  • Education

  • Public administration

  • Industrial

FAQs

What is the difference between maintained and non-maintained emergency lighting?

Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.

Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.



Why is Emergency Lighting so important?

It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.

Standards

EN55015, EN61547, EN61000-3-2, EN61347-2-7, EN61347-2-3, BSEN60598

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Може да се интересувате от