Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO LED Emergency Lighting, Bulkhead, 6 W, Maintained

Номер на артикул на RS: 795-9735Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maintained

Maintained

Length

352 mm

Width

117 mm

Depth

76 mm

Lamp Type

LED

Wattage

6 W

IP Rating

IP65

Fitting Type

Bulkhead

Luminosity

200 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Страна на произход

China

Детайли за продукта

RS PRO LED Emergency Bulkhead Maintained

This IP65 rated LED bulkhead is a 3 hour maintained emergency light fitting. This LED emergency bulkhead offers an energy saving and cost effective solution to fulfil emergency lighting requirements. The bulkhead features a polycarbonate base and cover, with a steel gear tray. This emergency bulkhead is supplied with a set of four self-adhesive legends.

Bulkhead lights are strong and secure, usually encased in strong plastic and when installed are screwed into place. This type of lighting is very durable and have great resistance to damage. LEDs produce a high-quality white light and offer a long shelf life, they’re also easy to replace.

In the event of an emergency, our RS PRO range of emergency lighting means that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

6W LED
3.6V 1.8A Ni-Cd battery
200 lm (DC)
Polycarbonate base and cover
Supplied with a pack of four self-adhesive legends
IP65 - protected against dust that may harm equipment, and protected against water spray
3-hour minimum emergency duration
Can be wired for maintained or non-maintained operation
Constant light output when operating on mains or battery power
Dimensions: 352mm x 117mm x 76mm
230V

Typical Applications:

LED emergency exit signs are ideal for commercial, industrial and retail applications and can be found in:
· Corridors
· Workshops
· Emergency exits

FAQs

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Why is Emergency Lighting so important?
It is essential that all occupied buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO LED Emergency Lighting, Bulkhead, 6 W, Maintained

P.O.A.

RS PRO LED Emergency Lighting, Bulkhead, 6 W, Maintained
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maintained

Maintained

Length

352 mm

Width

117 mm

Depth

76 mm

Lamp Type

LED

Wattage

6 W

IP Rating

IP65

Fitting Type

Bulkhead

Luminosity

200 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Страна на произход

China

Детайли за продукта

RS PRO LED Emergency Bulkhead Maintained

This IP65 rated LED bulkhead is a 3 hour maintained emergency light fitting. This LED emergency bulkhead offers an energy saving and cost effective solution to fulfil emergency lighting requirements. The bulkhead features a polycarbonate base and cover, with a steel gear tray. This emergency bulkhead is supplied with a set of four self-adhesive legends.

Bulkhead lights are strong and secure, usually encased in strong plastic and when installed are screwed into place. This type of lighting is very durable and have great resistance to damage. LEDs produce a high-quality white light and offer a long shelf life, they’re also easy to replace.

In the event of an emergency, our RS PRO range of emergency lighting means that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

6W LED
3.6V 1.8A Ni-Cd battery
200 lm (DC)
Polycarbonate base and cover
Supplied with a pack of four self-adhesive legends
IP65 - protected against dust that may harm equipment, and protected against water spray
3-hour minimum emergency duration
Can be wired for maintained or non-maintained operation
Constant light output when operating on mains or battery power
Dimensions: 352mm x 117mm x 76mm
230V

Typical Applications:

LED emergency exit signs are ideal for commercial, industrial and retail applications and can be found in:
· Corridors
· Workshops
· Emergency exits

FAQs

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Why is Emergency Lighting so important?
It is essential that all occupied buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Може да се интересувате от