Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO LED Emergency Lighting, Bulkhead, 3 W, Maintained

Номер на артикул на RS: 795-9748Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maintained

Maintained

Length

390 mm

Width

60 mm

Depth

190 mm

Lamp Type

LED

Wattage

3 W

IP Rating

IP20

Fitting Type

Bulkhead

Lamp Supplied

Yes

Duration

3h

Страна на произход

China

Детайли за продукта

RS PRO LED Emergency Exit Signs 3 Hours Maintained

This IP20 rated emergency 3-hour switchable maintained LED Exit sign features powder coated white mild steel body, with 20mm cable entries BESA box fixings. This LED emergency exit sign offers an energy saving and cost-effective solution to fulfil emergency lighting requirements. The emergency exit box is supplied with legend arrow down with 3W low power consumption LED lamp. Ideal applications of this LED emergency exit sign are in commercial, industrial and retail.
In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

  • 3-hour emergency exit sign

  • Switchable maintained

  • Powder coated white mild steel body

  • Supplied with 3W low power consumption LED

  • Supplied with legend arrow down

  • LED technology – offers increased energy and cost savings

  • Protection rating – IP20

Typical Applications

LED emergency exit signs are ideal for commercial, industrial and retail applications and can be found in:

  • Corridors

  • Workshops

  • Emergency exits

FAQs

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO LED Emergency Lighting, Bulkhead, 3 W, Maintained

P.O.A.

RS PRO LED Emergency Lighting, Bulkhead, 3 W, Maintained
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maintained

Maintained

Length

390 mm

Width

60 mm

Depth

190 mm

Lamp Type

LED

Wattage

3 W

IP Rating

IP20

Fitting Type

Bulkhead

Lamp Supplied

Yes

Duration

3h

Страна на произход

China

Детайли за продукта

RS PRO LED Emergency Exit Signs 3 Hours Maintained

This IP20 rated emergency 3-hour switchable maintained LED Exit sign features powder coated white mild steel body, with 20mm cable entries BESA box fixings. This LED emergency exit sign offers an energy saving and cost-effective solution to fulfil emergency lighting requirements. The emergency exit box is supplied with legend arrow down with 3W low power consumption LED lamp. Ideal applications of this LED emergency exit sign are in commercial, industrial and retail.
In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

  • 3-hour emergency exit sign

  • Switchable maintained

  • Powder coated white mild steel body

  • Supplied with 3W low power consumption LED

  • Supplied with legend arrow down

  • LED technology – offers increased energy and cost savings

  • Protection rating – IP20

Typical Applications

LED emergency exit signs are ideal for commercial, industrial and retail applications and can be found in:

  • Corridors

  • Workshops

  • Emergency exits

FAQs

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Може да се интересувате от