RS PRO LED Driver, 12V Output, 216W Output, 18A Output, Constant Voltage

Технически документи
Спецификации
Brand
RS ProOutput Voltage
12V
Maximum Output Power
216W
Output Current
18A
Input Voltage
200 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
12 V dc @ 18 A
Current Rating
1.5A
Voltage Rating
200 → 240V ac
Number of Outputs
1
Configuration
Enclosed
Primary Type
AC-DC
Страна на произход
China
€ 181,02
€ 181,02 Всеки (ex VAT)
1
€ 181,02
€ 181,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 181,02 |
2 - 4 | € 171,07 |
5 - 9 | € 160,92 |
10 - 19 | € 150,97 |
20+ | € 141,02 |
Технически документи
Спецификации
Brand
RS ProOutput Voltage
12V
Maximum Output Power
216W
Output Current
18A
Input Voltage
200 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
12 V dc @ 18 A
Current Rating
1.5A
Voltage Rating
200 → 240V ac
Number of Outputs
1
Configuration
Enclosed
Primary Type
AC-DC
Страна на произход
China