Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO LED Downlight, 230 V ac, 8 W

Номер на артикул на RS: 125-6899Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Lamp Type

LED

Type

Downlight

Voltage Rating

230 V ac

Depth

90 mm

IP Rating

IP20

Wattage

8 W

Colour Temperature

4000K

Cut-out Size

75mm

Light Colour

Cool White

Dimmable

Yes

Finish

Black

Current Rating

240 mA

Standards Met

BS EN 60598, CE, IP20

Lamp Supplied

Yes

Diffuser Finish

Clear

Страна на произход

China

Детайли за продукта

RS PRO LED IP20 Tilt Fire Rated Downlights

This RS PRO IP20 fire rated tilt downlight uses the latest SMD (Surface Mount Device) LED chip technology and are in black with three easy to fit coloured bezels (not included). These downlights are fully dimmable using most trailing or leading-edge dimmers. The low profile aluminium heat sink ensures that heat is dispersed evenly away from the heat source. The fire-rated LED downlights offer an efficient alternative to the halogen lights with a high lumen output, reduced maintenance and long lifetime hours. These downlights can be customisable with different coloured bezels (not included).
If installed with the IC Cage (RS 125-6909) the RS Pro downlight is IC rated for use under standard insulation.

Features and Benefits

SMD LED tilt downlight
8 W efficient consumption
Fire-Rated up to 90 minutes
25000 lifetime hours
Rate of Protection: IP20

Bezel alternatives:

Chrome - RS 1256906
Brushed Chrome - RS 1256907
White - RS 1256908

Display/Accent Downlighters

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO LED Downlight, 230 V ac, 8 W

P.O.A.

RS PRO LED Downlight, 230 V ac, 8 W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Lamp Type

LED

Type

Downlight

Voltage Rating

230 V ac

Depth

90 mm

IP Rating

IP20

Wattage

8 W

Colour Temperature

4000K

Cut-out Size

75mm

Light Colour

Cool White

Dimmable

Yes

Finish

Black

Current Rating

240 mA

Standards Met

BS EN 60598, CE, IP20

Lamp Supplied

Yes

Diffuser Finish

Clear

Страна на произход

China

Детайли за продукта

RS PRO LED IP20 Tilt Fire Rated Downlights

This RS PRO IP20 fire rated tilt downlight uses the latest SMD (Surface Mount Device) LED chip technology and are in black with three easy to fit coloured bezels (not included). These downlights are fully dimmable using most trailing or leading-edge dimmers. The low profile aluminium heat sink ensures that heat is dispersed evenly away from the heat source. The fire-rated LED downlights offer an efficient alternative to the halogen lights with a high lumen output, reduced maintenance and long lifetime hours. These downlights can be customisable with different coloured bezels (not included).
If installed with the IC Cage (RS 125-6909) the RS Pro downlight is IC rated for use under standard insulation.

Features and Benefits

SMD LED tilt downlight
8 W efficient consumption
Fire-Rated up to 90 minutes
25000 lifetime hours
Rate of Protection: IP20

Bezel alternatives:

Chrome - RS 1256906
Brushed Chrome - RS 1256907
White - RS 1256908

Display/Accent Downlighters

Може да се интересувате от