RS PRO LED Digital Panel Multi-Function Meter for AC Current, AC Voltage, Active, Apparent Power, Frequency, Import

Номер на артикул на RS: 136-5384Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Properties Measured

AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive

Display Type

LED

Cutout Height

92mm

Cutout Width

92mm

Number Of Digits

4

Depth

55mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Measurement Range

0.5 (Lag Power Factor), 0.5 (Lead Power Factor), 1 (Normal Power Factor), 1 → 5 (Current) A, 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 500 (Line → Line) V ac

Approvals

IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005

Series

Alpha 20

Meter Type

Digital

Страна на произход

India

Информацията за складовите наличности временно не е налична.

€ 113,72

€ 113,72 Всеки (ex VAT)

RS PRO LED Digital Panel Multi-Function Meter for AC Current, AC Voltage, Active, Apparent Power, Frequency, Import

€ 113,72

€ 113,72 Всеки (ex VAT)

RS PRO LED Digital Panel Multi-Function Meter for AC Current, AC Voltage, Active, Apparent Power, Frequency, Import
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Properties Measured

AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive

Display Type

LED

Cutout Height

92mm

Cutout Width

92mm

Number Of Digits

4

Depth

55mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Measurement Range

0.5 (Lag Power Factor), 0.5 (Lead Power Factor), 1 (Normal Power Factor), 1 → 5 (Current) A, 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 500 (Line → Line) V ac

Approvals

IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005

Series

Alpha 20

Meter Type

Digital

Страна на произход

India