RS PRO LED Digital Panel Multi-Function Meter for Current, Frequency, System Active Power, System Re-Active Power,

Номер на артикул на RS: 136-5382Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Properties Measured

Current, Frequency, System Active Power, System Re-Active Power, Voltage

Display Type

LED

Cutout Height

92mm

Cutout Width

92mm

Depth

55mm

Number Of Digits

4

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 692 (Primary Input Voltage) kV

Meter Type

Digital

Minimum Measurement

1 (Current) A, 100 (Primary Input Voltage) kV, 100 (Secondary Input Voltage) V, 290 (AC RMS Input Voltage) V, 45 (Frequency) Hz

Series

AP15

Approvals

IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005

Страна на произход

India

Детайли за продукта

4 Digit, 3 Line Digital Multi-function Meters

RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire and 3 phase three wire network and replaces the need for multiple analogue meters. It measures electrical parameters such as AC voltage, AC current, Frequency, Active, Reactive and more.

Features and Benefits

3 line, 4-digit ultra-bright LED display (up to 9999)
Fast and easy installation on panel with self-clicking
True RMS measurement
Limit switch (optional)
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/3 ph 4 wire/single phase network
2 Auxiliary power supply available 40 V-300 V ac/dc
Storage of MIN/MAX values
Measurement and display of RPM, run hours, on hours, no. of interruption

RS Pro

Информацията за складовите наличности временно не е налична.

€ 80,19

€ 80,19 Всеки (ex VAT)

RS PRO LED Digital Panel Multi-Function Meter for Current, Frequency, System Active Power, System Re-Active Power,

€ 80,19

€ 80,19 Всеки (ex VAT)

RS PRO LED Digital Panel Multi-Function Meter for Current, Frequency, System Active Power, System Re-Active Power,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Properties Measured

Current, Frequency, System Active Power, System Re-Active Power, Voltage

Display Type

LED

Cutout Height

92mm

Cutout Width

92mm

Depth

55mm

Number Of Digits

4

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 692 (Primary Input Voltage) kV

Meter Type

Digital

Minimum Measurement

1 (Current) A, 100 (Primary Input Voltage) kV, 100 (Secondary Input Voltage) V, 290 (AC RMS Input Voltage) V, 45 (Frequency) Hz

Series

AP15

Approvals

IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005

Страна на произход

India

Детайли за продукта

4 Digit, 3 Line Digital Multi-function Meters

RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire and 3 phase three wire network and replaces the need for multiple analogue meters. It measures electrical parameters such as AC voltage, AC current, Frequency, Active, Reactive and more.

Features and Benefits

3 line, 4-digit ultra-bright LED display (up to 9999)
Fast and easy installation on panel with self-clicking
True RMS measurement
Limit switch (optional)
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/3 ph 4 wire/single phase network
2 Auxiliary power supply available 40 V-300 V ac/dc
Storage of MIN/MAX values
Measurement and display of RPM, run hours, on hours, no. of interruption

RS Pro