RS PRO LED Desk Light with Clamp, 21 W

Номер на артикул на RS: 815-5625Марка: RS PRODistrelec Article No.: 30391737
brand-logo
Преглед на всички в Настолни лампи

Технически документи

Спецификации

Brand

RS Pro

Lamp Type

LED

Wattage

21 W

Base Type

Clamp

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

White

Voltage Rating

230 V ac

Lamp Supplied

Yes

Страна на произход

China

Детайли за продукта

RS PRO Professional LED Desk Lamp with Desk Table Clamp

This RS PRO LED Work light is designed to deliver high efficiency and powerful lighting. This professional LED desk lamp is perfect for lighting up larger work areas with its long reach but also designed to not take up too much room with its ergonomic design and is easily positioned to suit your needs. With the LED lighting, the bulb and lamp will never need replacing as they are very reliable, offer great energy savings and virtually no need for maintenance. This versatile LED table lamp also features an in-built dimming function to make it much more eye friendly. An adaptor plug is also supplied making this LED task light suitable for use in the UK, Europe, US and Australia.

Features and Benefits

• 84 white LED bulb (21w)
• LED lamps never need replacing
• Multi-Function dimmer switch for complete lighting versatility
• Includes table clamp
• Sturdy joints for simple positioning
• Adaptor plug included: UK, EU, US, AUS

Applications

The LED Work light is ideal for lighting up large work spaces, in a variety of applications such as:-
• Machine assembly stations
• Precision working
• Office
• Gaming
• Reading
• Home/Study

Multi Function Dimmer Switch

This RS Pro LED desk lamp has a multi function dimmer switch built in. This function allows to control how bright you would like the lamp in the situation you are in making this desk lamp eye friendly. This allows you to make the light bright in darker situations or dull the lamp when it is too bright.

FAQ's

How long is the mains cable?
The mains cable that is attached to this desk lamp is 1.8m long.
Does the desk lamp give off heat when on?
When the LED lamp has been on for a long period of time the lamp may become warm so please be careful when touching.
How long do LED desk lamps last?
LED lamps last for up to 50,000 hours.

Може да се интересувате от
Waldmann LED Desk Light, 31 W
P.O.A.Всеки (ex VAT)
Luxo LED Desk Light with Desk, 7 W
P.O.A.Всеки (ex VAT)
RS PRO 14 W Fluorescent Tube, 600mm
P.O.A.Всеки (ex VAT)
RS PRO Fluorescent Machine Light, 230 V
P.O.A.Всеки (ex VAT)

€ 209,77

€ 209,77 Всеки (ex VAT)

RS PRO LED Desk Light with Clamp, 21 W

€ 209,77

€ 209,77 Всеки (ex VAT)

RS PRO LED Desk Light with Clamp, 21 W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Waldmann LED Desk Light, 31 W
P.O.A.Всеки (ex VAT)
Luxo LED Desk Light with Desk, 7 W
P.O.A.Всеки (ex VAT)
RS PRO 14 W Fluorescent Tube, 600mm
P.O.A.Всеки (ex VAT)
RS PRO Fluorescent Machine Light, 230 V
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lamp Type

LED

Wattage

21 W

Base Type

Clamp

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

White

Voltage Rating

230 V ac

Lamp Supplied

Yes

Страна на произход

China

Детайли за продукта

RS PRO Professional LED Desk Lamp with Desk Table Clamp

This RS PRO LED Work light is designed to deliver high efficiency and powerful lighting. This professional LED desk lamp is perfect for lighting up larger work areas with its long reach but also designed to not take up too much room with its ergonomic design and is easily positioned to suit your needs. With the LED lighting, the bulb and lamp will never need replacing as they are very reliable, offer great energy savings and virtually no need for maintenance. This versatile LED table lamp also features an in-built dimming function to make it much more eye friendly. An adaptor plug is also supplied making this LED task light suitable for use in the UK, Europe, US and Australia.

Features and Benefits

• 84 white LED bulb (21w)
• LED lamps never need replacing
• Multi-Function dimmer switch for complete lighting versatility
• Includes table clamp
• Sturdy joints for simple positioning
• Adaptor plug included: UK, EU, US, AUS

Applications

The LED Work light is ideal for lighting up large work spaces, in a variety of applications such as:-
• Machine assembly stations
• Precision working
• Office
• Gaming
• Reading
• Home/Study

Multi Function Dimmer Switch

This RS Pro LED desk lamp has a multi function dimmer switch built in. This function allows to control how bright you would like the lamp in the situation you are in making this desk lamp eye friendly. This allows you to make the light bright in darker situations or dull the lamp when it is too bright.

FAQ's

How long is the mains cable?
The mains cable that is attached to this desk lamp is 1.8m long.
Does the desk lamp give off heat when on?
When the LED lamp has been on for a long period of time the lamp may become warm so please be careful when touching.
How long do LED desk lamps last?
LED lamps last for up to 50,000 hours.

Може да се интересувате от
Waldmann LED Desk Light, 31 W
P.O.A.Всеки (ex VAT)
Luxo LED Desk Light with Desk, 7 W
P.O.A.Всеки (ex VAT)
RS PRO 14 W Fluorescent Tube, 600mm
P.O.A.Всеки (ex VAT)
RS PRO Fluorescent Machine Light, 230 V
P.O.A.Всеки (ex VAT)