RS PRO Leaded Gunmetal Rod 1 1/4in Diameter, 13in L

Технически документи
Спецификации
Brand
RS ProForm
Rod
Material
Leaded Gunmetal
Length
13in
Rod Diameter
1 1/4in
Tensile Strength
241 Mpa
Hardness
65 HB
Suitability
Bearings, Bushings, Gears, Piston Rings, Pumps
Density
0.322lb/in³
Thermal Conductivity
33.6Btu
Страна на произход
United Kingdom
Детайли за продукта
Leaded Gunmetal, (Cast Lead Bronze)
A general purpose free-machining lead bronze. Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running temperature and the possibility of seizure under conditions of poor lubrication.
Supplied in 13in lengths
Conforms to SAE 660 (SAE 660 can also be used as an alternative to BS 1400 LB4)
Typical applications - bearings, bushes, washers and linings and for conditions with less than adequate lubrication. It may also be used in conjunction with softer shaft materials than would be recommended for the harder lead-free phosphor bronze.
€ 113,36
€ 113,36 Всеки (ex VAT)
1
€ 113,36
€ 113,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 113,36 |
3 - 5 | € 105,43 |
6 - 11 | € 99,78 |
12+ | € 90,71 |
Технически документи
Спецификации
Brand
RS ProForm
Rod
Material
Leaded Gunmetal
Length
13in
Rod Diameter
1 1/4in
Tensile Strength
241 Mpa
Hardness
65 HB
Suitability
Bearings, Bushings, Gears, Piston Rings, Pumps
Density
0.322lb/in³
Thermal Conductivity
33.6Btu
Страна на произход
United Kingdom
Детайли за продукта
Leaded Gunmetal, (Cast Lead Bronze)
A general purpose free-machining lead bronze. Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running temperature and the possibility of seizure under conditions of poor lubrication.
Supplied in 13in lengths
Conforms to SAE 660 (SAE 660 can also be used as an alternative to BS 1400 LB4)
Typical applications - bearings, bushes, washers and linings and for conditions with less than adequate lubrication. It may also be used in conjunction with softer shaft materials than would be recommended for the harder lead-free phosphor bronze.