Технически документи
Спецификации
Brand
RS ProMaximum Capacitance Measurement
9.9mF
Maximum Resistance Measurement
99 MΩ
Maximum Inductance Measurement
9999H
Bench/Handheld
Bench
Display Type
LCD
Power Source
Mains
Dimensions
265 x 312 x 107mm
Weight
3kg
Height
107mm
Length
265mm
Model Number p
LCR-6200
Width
312mm
Distrelec Product Id
30420962
Model Number (p)
LCR-6200
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro LCR-6000 Series High Precision LCR Meter
RS Pro LCR-6000 Series meters feature a 0.05% basic accuracy, compact size (2U half-rack) and large (3.5 inch) colour LCD. Measurement efficiency is increased by the simultaneous display on screen of not only setting criteria and measured results but also two additional monitoring parameters. The measurement results include a PASS/FAIL display for fast validation. Operators can freely change frequency, within the range of the model, so can save the time and hassle of repeating zero operations. Also included are Safety instructions, power cord, test fixture LCR-06A, and CD. (user manual, PC software)
Features and Benefits:
3.5 inch colour LCD
Consecutive Test Frequency
Basic accuracy 0.05%
Measuring speed up to maximum 25 ms
Full frequency range or spot OPEN/SHORT
16 major/secondary parameter measurement combinations and 2 additional monitoring parameters ( maximum 4 different parameters can be shown simultaneously)
DCR measurement and internal DC bias voltage (±2.5 V)
Auto Level Control (ALC) function
BIN function provides 9BIN and 1AUX
10 points listed test function to select different frequency, voltage and current criteria
RS-232C, Handler and USB storage interfaces
Compact size (2U half-rack)
Note
RS Pro LCR-6000 Series offers a choice of 5 models with different test frequency: 2 kHz, LCR-6002, 117-6718 ; 20 kHz, LCR-6020, 117-6717 ; 100 kHz, LCR-6100, 117-6716 ; 200 kHz, LCR-6200, 117-6715 ; 300 kHz, LCR-6300, 117-6714 )
Supplied with
Safety instructions, power cord, test fixture LCR-06A, CD (user manual, PC software)
€ 2 956,54
€ 2 956,54 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 2 956,54
€ 2 956,54 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Capacitance Measurement
9.9mF
Maximum Resistance Measurement
99 MΩ
Maximum Inductance Measurement
9999H
Bench/Handheld
Bench
Display Type
LCD
Power Source
Mains
Dimensions
265 x 312 x 107mm
Weight
3kg
Height
107mm
Length
265mm
Model Number p
LCR-6200
Width
312mm
Distrelec Product Id
30420962
Model Number (p)
LCR-6200
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro LCR-6000 Series High Precision LCR Meter
RS Pro LCR-6000 Series meters feature a 0.05% basic accuracy, compact size (2U half-rack) and large (3.5 inch) colour LCD. Measurement efficiency is increased by the simultaneous display on screen of not only setting criteria and measured results but also two additional monitoring parameters. The measurement results include a PASS/FAIL display for fast validation. Operators can freely change frequency, within the range of the model, so can save the time and hassle of repeating zero operations. Also included are Safety instructions, power cord, test fixture LCR-06A, and CD. (user manual, PC software)
Features and Benefits:
3.5 inch colour LCD
Consecutive Test Frequency
Basic accuracy 0.05%
Measuring speed up to maximum 25 ms
Full frequency range or spot OPEN/SHORT
16 major/secondary parameter measurement combinations and 2 additional monitoring parameters ( maximum 4 different parameters can be shown simultaneously)
DCR measurement and internal DC bias voltage (±2.5 V)
Auto Level Control (ALC) function
BIN function provides 9BIN and 1AUX
10 points listed test function to select different frequency, voltage and current criteria
RS-232C, Handler and USB storage interfaces
Compact size (2U half-rack)
Note
RS Pro LCR-6000 Series offers a choice of 5 models with different test frequency: 2 kHz, LCR-6002, 117-6718 ; 20 kHz, LCR-6020, 117-6717 ; 100 kHz, LCR-6100, 117-6716 ; 200 kHz, LCR-6200, 117-6715 ; 300 kHz, LCR-6300, 117-6714 )
Supplied with
Safety instructions, power cord, test fixture LCR-06A, CD (user manual, PC software)