RS PRO LCD, TFT Colour Multimeter, True RMS, 20mA ac Max, 10A dc Max, 1000V ac Max

Номер на артикул на RS: 360-202Марка: RS PRO
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Digital

Display Type

LCD, TFT Colour

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Auto Resistance, Capacitance, DC Voltage, Frequency, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

20mA ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Absolute Maximum Temperature Measurement

+1350°C

Страна на произход

China

€ 260,76

€ 260,76 Всеки (ex VAT)

RS PRO LCD, TFT Colour Multimeter, True RMS, 20mA ac Max, 10A dc Max, 1000V ac Max

Calibration type

€ 260,76

€ 260,76 Всеки (ex VAT)

RS PRO LCD, TFT Colour Multimeter, True RMS, 20mA ac Max, 10A dc Max, 1000V ac Max

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Digital

Display Type

LCD, TFT Colour

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Auto Resistance, Capacitance, DC Voltage, Frequency, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

20mA ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Absolute Maximum Temperature Measurement

+1350°C

Страна на произход

China