RS PRO LC to ST Duplex Multi Mode OM3 Fibre Optic Cable, 3mm, Light Blue, 1m

Номер на артикул на RS: 284-6954Марка: RS PRO
brand-logo
Преглед на всички в Оптичен кабел

Технически документи

Спецификации

Brand

RS Pro

Length

1m

Connector 1

LC

Propagation Mode

Multi Mode

Connector 2

ST

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Light Blue

Cable Construction

Duplex

Fibre Type

OM3

Fire Behaviour

LSZH

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Bend Radius

6 mm

Standards Met

CE UKCA, REACH, ROHS

Страна на произход

China

€ 8,73

€ 8,73 Всеки (ex VAT)

RS PRO LC to ST Duplex Multi Mode OM3 Fibre Optic Cable, 3mm, Light Blue, 1m

€ 8,73

€ 8,73 Всеки (ex VAT)

RS PRO LC to ST Duplex Multi Mode OM3 Fibre Optic Cable, 3mm, Light Blue, 1m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Length

1m

Connector 1

LC

Propagation Mode

Multi Mode

Connector 2

ST

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Light Blue

Cable Construction

Duplex

Fibre Type

OM3

Fire Behaviour

LSZH

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Bend Radius

6 mm

Standards Met

CE UKCA, REACH, ROHS

Страна на произход

China