Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO LC to LC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss

Номер на артикул на RS: 121-3950Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector Type

LC to LC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Colour

Blue

Insertion Loss

0.1dB

Connector Type A

LC

Connector Type B

LC

Series

LC

Страна на произход

China

Детайли за продукта

RS Pro LC Adapters

From the trusted RS Pro brand, a range of superior quality LC adapters. The fibre optic adapters in this series have ceramic sleeves for single mode and multimode. Also featuring high precision alignment sleeves ensuring reliability. The adapters are available in both PC and APC polish types and the housings come in a range of different colours. The adapters have a fixing flange and metal clips.

Features and Benefits

REACH compliant
Low insertion loss
High precision alignment sleeve
Metal clips
Two hole fixing flange

Applications

FTTH (fibre to the home)
Cable television
Data networks
Telecommunications
CATV, LAN, MAN and WAN applications

Информацията за складовите наличности временно не е налична.

€ 1,95

€ 1,95 Всеки (ex VAT)

RS PRO LC to LC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss

€ 1,95

€ 1,95 Всеки (ex VAT)

RS PRO LC to LC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,95
10 - 24€ 1,77
25 - 49€ 1,58
50 - 99€ 1,41
100+€ 1,29

Технически документи

Спецификации

Brand

RS Pro

Connector Type

LC to LC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Colour

Blue

Insertion Loss

0.1dB

Connector Type A

LC

Connector Type B

LC

Series

LC

Страна на произход

China

Детайли за продукта

RS Pro LC Adapters

From the trusted RS Pro brand, a range of superior quality LC adapters. The fibre optic adapters in this series have ceramic sleeves for single mode and multimode. Also featuring high precision alignment sleeves ensuring reliability. The adapters are available in both PC and APC polish types and the housings come in a range of different colours. The adapters have a fixing flange and metal clips.

Features and Benefits

REACH compliant
Low insertion loss
High precision alignment sleeve
Metal clips
Two hole fixing flange

Applications

FTTH (fibre to the home)
Cable television
Data networks
Telecommunications
CATV, LAN, MAN and WAN applications