RS PRO LC to LC Duplex Single Mode OS2 Fibre Optic Cable, 3mm, Yellow, 1m

Технически документи
Спецификации
Brand
RS ProConnector 1
LC
Length
1m
Connector 2
LC
Propagation Mode
Single Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Yellow
Cable Construction
Duplex
Fibre Type
OS2
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
LSZH
Standards Met
CE UKCA, REACH, ROHS
Minimum Bend Radius
6 mm
Страна на произход
China
€ 7,80
€ 7,80 Всеки (ex VAT)
1
€ 7,80
€ 7,80 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnector 1
LC
Length
1m
Connector 2
LC
Propagation Mode
Single Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Yellow
Cable Construction
Duplex
Fibre Type
OS2
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
LSZH
Standards Met
CE UKCA, REACH, ROHS
Minimum Bend Radius
6 mm
Страна на произход
China