RS PRO LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 3mm, Light Blue, 3m

Технически документи
Спецификации
Brand
RS ProConnector 1
LC
Length
3m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Light Blue
Cable Construction
Duplex
Fibre Type
OM4
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
LSZH
Standards Met
CE UKCA, REACH, ROHS
Minimum Bend Radius
6 mm
Страна на произход
China
€ 14,43
€ 14,43 Всеки (ex VAT)
1
€ 14,43
€ 14,43 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnector 1
LC
Length
3m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Light Blue
Cable Construction
Duplex
Fibre Type
OM4
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
LSZH
Standards Met
CE UKCA, REACH, ROHS
Minimum Bend Radius
6 mm
Страна на произход
China