RS PRO LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 3mm, Light Blue, 2m

Номер на артикул на RS: 284-6985Марка: RS PRO
brand-logo
Преглед на всички в Оптичен кабел

Технически документи

Спецификации

Brand

RS Pro

Connector 1

LC

Length

2m

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Light Blue

Cable Construction

Duplex

Fibre Type

OM4

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

LSZH

Standards Met

CE UKCA, REACH, ROHS

Minimum Bend Radius

6 mm

Страна на произход

China

€ 11,89

€ 11,89 Всеки (ex VAT)

RS PRO LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 3mm, Light Blue, 2m

€ 11,89

€ 11,89 Всеки (ex VAT)

RS PRO LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 3mm, Light Blue, 2m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Connector 1

LC

Length

2m

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Light Blue

Cable Construction

Duplex

Fibre Type

OM4

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

LSZH

Standards Met

CE UKCA, REACH, ROHS

Minimum Bend Radius

6 mm

Страна на произход

China