Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Blue, 10m

Номер на артикул на RS: 121-3937Марка: RS PRO
brand-logo
Преглед на всички в Оптичен кабел

Технически документи

Спецификации

Brand

RS Pro

Length

10m

Connector 1

LC

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

900µm

Sheath Colour

Blue

Cable Construction

Duplex

Fibre Type

OM4

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Attenuation

0.8 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Standards Met

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant

Страна на произход

China

Детайли за продукта

RS PRO Duplex LC-LC OM4 Fibre Optic Patchcords

From the trusted RS PRO brand, a series of LC- LC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard LC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.

Features and Benefits

Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance

Applications

Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 32,68

€ 32,68 Всеки (ex VAT)

RS PRO LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Blue, 10m

€ 32,68

€ 32,68 Всеки (ex VAT)

RS PRO LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Blue, 10m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 32,68
10 - 49€ 29,43
50 - 99€ 27,80
100 - 249€ 26,16
250+€ 24,52
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

10m

Connector 1

LC

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

900µm

Sheath Colour

Blue

Cable Construction

Duplex

Fibre Type

OM4

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Attenuation

0.8 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Standards Met

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant

Страна на произход

China

Детайли за продукта

RS PRO Duplex LC-LC OM4 Fibre Optic Patchcords

From the trusted RS PRO brand, a series of LC- LC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard LC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.

Features and Benefits

Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance

Applications

Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice

Може да се интересувате от