RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable, 3mm, Grey, 10m

Технически документи
Спецификации
Brand
RS ProConnector 1
LC
Length
10m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Grey
Cable Construction
Duplex
Fibre Type
OM1
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
LSZH
Standards Met
CE UKCA, REACH, ROHS
Minimum Bend Radius
3 mm
Страна на произход
China
€ 19,77
€ 19,77 Всеки (ex VAT)
1
€ 19,77
€ 19,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnector 1
LC
Length
10m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Grey
Cable Construction
Duplex
Fibre Type
OM1
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
LSZH
Standards Met
CE UKCA, REACH, ROHS
Minimum Bend Radius
3 mm
Страна на произход
China