RS PRO LBC6000 Battery Pack Charger For Lithium-Ion LBP6000, LBP7000 16.8V 3.5A with IEC plug

Технически документи
Спецификации
Brand
RS ProBattery Sizes Charged
LBP6000, LBP7000
Chemistries Charged
Lithium-Ion
Output Voltage
16.8V
Charge Current
3.5A
Plug Type
IEC
Number of Batteries Charged
1
Input Voltage
90 → 264V ac
Batteries Included
No
Battery Type Charged
Li-ion
Maximum Output Power
3.5A
Number of Charge Stages
1
Model Number
LBC6000
Output Connectors
IEC320
Dimensions
135 x 45 x 80mm
Weight
350g
€ 175,48
€ 175,48 Всеки (ex VAT)
1
€ 175,48
€ 175,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBattery Sizes Charged
LBP6000, LBP7000
Chemistries Charged
Lithium-Ion
Output Voltage
16.8V
Charge Current
3.5A
Plug Type
IEC
Number of Batteries Charged
1
Input Voltage
90 → 264V ac
Batteries Included
No
Battery Type Charged
Li-ion
Maximum Output Power
3.5A
Number of Charge Stages
1
Model Number
LBC6000
Output Connectors
IEC320
Dimensions
135 x 45 x 80mm
Weight
350g