RS PRO Lathe Dead Centre MT2

Технически документи
Спецификации
Детайли за продукта
RS Pro Carbon Tipped Dead Centres
RS Pro Carbon Tipped Dead Centres, used to support the workpiece at either the fixed or rotating end of the machine. The tips of the centres have an insert of carbide which reduces the friction and allow for faster speeds.
Features and Benefits
High quality tool steel
Hardened and ground
Carbide Tipped 60° degree point
Mounting tapers accurate to DIN 806
Tolerance Class AT5
Specification
DIN 806
Point 60°
Material: K30
Hardness 80 to 90 HRC
€ 26,91
€ 26,91 Всеки (ex VAT)
1
€ 26,91
€ 26,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
RS Pro Carbon Tipped Dead Centres
RS Pro Carbon Tipped Dead Centres, used to support the workpiece at either the fixed or rotating end of the machine. The tips of the centres have an insert of carbide which reduces the friction and allow for faster speeds.
Features and Benefits
High quality tool steel
Hardened and ground
Carbide Tipped 60° degree point
Mounting tapers accurate to DIN 806
Tolerance Class AT5
Specification
DIN 806
Point 60°
Material: K30
Hardness 80 to 90 HRC